
SN74LVC543ADWR | |
|---|---|
DigiKey Part Number | 296-SN74LVC543ADWRTR-ND - Tape & Reel (TR) 296-SN74LVC543ADWRCT-ND - Cut Tape (CT) 296-SN74LVC543ADWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC543ADWR |
Description | IC TXRX NON-INVERT 3.6V 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC543ADWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.14000 | $13.14 |
| 10 | $9.60300 | $96.03 |
| 25 | $8.72640 | $218.16 |
| 100 | $7.75710 | $775.71 |
| 250 | $7.29564 | $1,823.91 |
| 500 | $7.17752 | $3,588.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $6.59954 | $13,199.08 |
| 4,000 | $6.44432 | $25,777.28 |
| 6,000 | $6.36662 | $38,199.72 |
| 10,000 | $6.28050 | $62,805.00 |

