
SN74LVC540ADGVR | |
|---|---|
DigiKey Part Number | 296-12908-2-ND - Tape & Reel (TR) 296-12908-1-ND - Cut Tape (CT) 296-12908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC540ADGVR |
Description | IC BUFFER INVERT 3.6V 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC540ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $6.09200 | $60.92 |
| 25 | $5.50200 | $137.55 |
| 100 | $4.84990 | $484.99 |
| 250 | $4.53924 | $1,134.81 |
| 500 | $4.35180 | $2,175.90 |
| 1,000 | $4.19765 | $4,197.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.07063 | $8,141.26 |
| 4,000 | $3.96614 | $15,864.56 |
| 6,000 | $3.91378 | $23,482.68 |
| 10,000 | $3.85581 | $38,558.10 |
| 14,000 | $3.82192 | $53,506.88 |
| 20,000 | $3.78931 | $75,786.20 |

