SN74LVC4245APWTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,912
Unit Price: $33.95000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 51,501
Unit Price: $10.03000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 125
Unit Price: $12.25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 10,067
Unit Price: $11.59000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9,772
Unit Price: $16.28000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,778
Unit Price: $17.10000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.69547
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $6.69547
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 801
Unit Price: $20.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $8.47620
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $5.02000
Datasheet
Translator Circuit Channel 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC4245APWTG4

DigiKey Part Number
SN74LVC4245APWTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC4245APWTG4
Description
IC TRANSLATOR BIDIR 24TSSOP
Customer Reference
Detailed Description
Translator Circuit Channel 24-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC4245APWTG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.73348$3,866.74
750$7.58220$5,686.65
1,250$7.41454$9,268.17
1,750$7.31657$12,804.00
2,500$7.22229$18,055.72
6,250$7.01941$43,871.31