
SN74LVC3G06DCUR | |
|---|---|
DigiKey Part Number | 296-SN74LVC3G06DCURTR-ND - Tape & Reel (TR) 296-SN74LVC3G06DCURCT-ND - Cut Tape (CT) 296-SN74LVC3G06DCURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G06DCUR |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G06DCUR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 2.9ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Features Open Drain | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.04877 | $6,146.31 |
| 6,000 | $1.99503 | $11,970.18 |
| 9,000 | $1.96811 | $17,712.99 |
| 15,000 | $1.93830 | $29,074.50 |
| 21,000 | $1.92086 | $40,338.06 |
| 30,000 | $1.90409 | $57,122.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.60000 | $4.60 |
| 10 | $3.24700 | $32.47 |
| 25 | $2.91040 | $72.76 |
| 100 | $2.53470 | $253.47 |
| 250 | $2.35564 | $588.91 |
| 500 | $2.24760 | $1,123.80 |
| 1,000 | $2.15864 | $2,158.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.03400 | $30.34 |
| 25 | $2.71000 | $67.75 |
| 100 | $2.35710 | $235.71 |
| 250 | $2.18856 | $547.14 |
| 500 | $2.08694 | $1,043.47 |
| 1,000 | $2.00342 | $2,003.42 |









