
SN74LVC373AQPWREP | |
---|---|
DigiKey Part Number | 296-22366-2-ND - Tape & Reel (TR) 296-22366-1-ND - Cut Tape (CT) 296-22366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC373AQPWREP |
Description | IC D-TYPE TRANSP 8:8 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC373AQPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 1.65V ~ 3.6V | |
Independent Circuits | 1 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 24mA, 24mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.35000 | $19.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $13.24249 | $26,484.98 |
4,000 | $12.96758 | $51,870.32 |
6,000 | $12.82989 | $76,979.34 |