SN74LVC32AQPWREP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 1,528
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,197
Unit Price: $4.11000
Datasheet

Similar


onsemi
In Stock: 7,573
Unit Price: $2.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 28,138
Unit Price: $2.13000
Datasheet

Similar


onsemi
In Stock: 1,889
Unit Price: $3.12000
Datasheet
14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC32AQPWREP

DigiKey Part Number
296-18127-2-ND - Tape & Reel (TR)
296-18127-1-ND - Cut Tape (CT)
296-18127-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC32AQPWREP
Description
IC GATE OR 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC32AQPWREP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
3.8ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 361 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.70000$14.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$7.70812$15,416.24
4,000$7.53164$30,126.56
6,000$7.44324$44,659.44
10,000$7.34537$73,453.70
Manufacturers Standard Package

Other Suppliers on DigiKey

361In Stock
Ships from Rochester Electronics, LLC