SN74LVC2G32DCUTE4 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5,802
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 929
Unit Price: $9.69000
Datasheet

Similar


onsemi
In Stock: 7,371
Unit Price: $2.55000
Datasheet

Similar


onsemi
In Stock: 4,780
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 13,320
Unit Price: $3.94000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 10,561
Unit Price: $4.52000
Datasheet
SN74AUP2G240DCUR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G32DCUTE4

DigiKey Part Number
SN74LVC2G32DCUTE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC2G32DCUTE4
Description
IC GATE OR 2CH 2-INP 8VSSOP
Customer Reference
Detailed Description
OR Gate IC 2 Channel 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G32DCUTE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes