SN74LVC2G125DCUR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 4,023
Unit Price: $10.02000
Datasheet

Direct


onsemi
In Stock: 8,395
Unit Price: $7.44000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6,906
Unit Price: $11.96000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $10.35000
Datasheet
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G125DCUR

DigiKey Part Number
296-13265-2-ND - Tape & Reel (TR)
296-13265-1-ND - Cut Tape (CT)
296-13265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G125DCUR
Description
IC BUFF NON-INVERT 5.5V 8-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element 3-State Output 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G125DCUR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.25300$22.53
25$2.00600$50.15
100$1.73470$173.47
250$1.60516$401.29
500$1.52690$763.45
1,000$1.46260$1,462.60
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38310$4,149.30
6,000$1.34423$8,065.38
9,000$1.32475$11,922.75
15,000$1.30317$19,547.55
21,000$1.29057$27,101.97
30,000$1.27844$38,353.20
Manufacturers Standard Package