6 DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G06YZPR

DigiKey Part Number
296-SN74LVC2G06YZPRTR-ND - Tape & Reel (TR)
296-SN74LVC2G06YZPRCT-ND - Cut Tape (CT)
296-SN74LVC2G06YZPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G06YZPR
Description
IC INVERTER 2CH 2-INP 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G06YZPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
6-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.26000$16.26
10$12.01300$120.13
25$10.94040$273.51
100$9.76450$976.45
250$9.20320$2,300.80
500$9.14574$4,572.87
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$7.71152$23,134.56
6,000$7.55216$45,312.96
9,000$7.47237$67,251.33
Manufacturers Standard Package

Other Suppliers on DigiKey

2,850In Stock
Ships from Rochester Electronics, LLC