SN74LVC2G04DCKR-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8,646
Unit Price: $6.49000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,668
Unit Price: $27.95000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,658
Unit Price: $1.23000
Datasheet
Inverter IC 2 Channel SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G04DCKR-P

DigiKey Part Number
296-SN74LVC2G04DCKR-P-ND
Manufacturer
Manufacturer Product Number
SN74LVC2G04DCKR-P
Description
IC INVERTER 2CH 2-INP SC70-6
Customer Reference
Detailed Description
Inverter IC 2 Channel SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Last Time Buy
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 29/5/2026