
SN74LVC244ANSR | |
|---|---|
DigiKey Part Number | 296-17115-2-ND - Tape & Reel (TR) 296-17115-1-ND - Cut Tape (CT) 296-17115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC244ANSR |
Description | IC BUFFER NON-INVERT 3.6V 20-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC244ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $5.80400 | $58.04 |
| 25 | $5.23880 | $130.97 |
| 100 | $4.61230 | $461.23 |
| 250 | $4.31464 | $1,078.66 |
| 500 | $4.13838 | $2,069.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $3.86555 | $7,731.10 |
| 4,000 | $3.76537 | $15,061.48 |
| 6,000 | $3.71520 | $22,291.20 |
| 10,000 | $3.65964 | $36,596.40 |
| 14,000 | $3.62716 | $50,780.24 |
| 20,000 | $3.59591 | $71,918.20 |

