
SN74LVC1G97DRLRG4 | |
---|---|
DigiKey Part Number | SN74LVC1G97DRLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G97DRLRG4 |
Description | IC MF CFG 1-CIR 3-IN SOT-5X3 |
Customer Reference | |
Detailed Description | Configurable Multiple Function Configurable 1 Circuit 3 Input SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G97DRLRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Configurable Multiple Function | |
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Schmitt Trigger Input | Yes | |
Output Type | Single-Ended | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-5X3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.17296 | $4,691.84 |
8,000 | $1.14133 | $9,130.64 |
12,000 | $1.12548 | $13,505.76 |
20,000 | $1.10792 | $22,158.40 |
28,000 | $1.09766 | $30,734.48 |
40,000 | $1.08779 | $43,511.60 |