SN74LVC1G80DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 13,791
Unit Price: $1.48000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.94692
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,040
Unit Price: $7.06000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8,183
Unit Price: $2.79000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 815
Unit Price: $7.39000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 11,413
Unit Price: $1.15000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 101,671
Unit Price: $1.31000
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G80DCKRG4

DigiKey Part Number
296-51603-2-ND - Tape & Reel (TR)
296-51603-1-ND - Cut Tape (CT)
296-51603-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G80DCKRG4
Description
IC FF D-TYPE SINGLE 1BIT SC70-5
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 5-TSSOP, SC-70-5, SOT-353
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G80DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Function
Standard
Type
D-Type
Output Type
Inverted
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
160 MHz
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
3.5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.94692$5,681.52
9,000$0.93231$8,390.79
15,000$0.91615$13,742.25
21,000$0.90669$19,040.49
30,000$0.89759$26,927.70
75,000$0.87801$65,850.75