Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G74RSER

DigiKey Part Number
296-35610-2-ND - Tape & Reel (TR)
296-35610-1-ND - Cut Tape (CT)
296-35610-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G74RSER
Description
IC FF D-TYPE SINGLE 1BIT 8UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-UFQFN
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G74RSER Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF
Manufacturer
Texas Instruments
Trigger Type
Positive Edge
Series
Current - Output High, Low
32mA, 32mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.65V ~ 5.5V
Part Status
Active
Current - Quiescent (Iq)
10 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
8-UQFN (1.5x1.5)
Number of Bits per Element
1
Package / Case
8-UFQFN
Clock Frequency
200 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,282
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.52000$4.52
10$3.15700$31.57
25$2.82800$70.70
100$2.46070$246.07
250$2.28592$571.48
500$2.18068$1,090.34
1,000$2.12065$2,120.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.58009$7,900.45
10,000$1.54184$15,418.40
15,000$1.52268$22,840.20
25,000$1.50146$37,536.50
35,000$1.48906$52,117.10
50,000$1.47713$73,856.50
Manufacturers Standard Package