
SN74LVC1G38DBVT | |
---|---|
DigiKey Part Number | 296-SN74LVC1G38DBVTTR-ND - Tape & Reel (TR) 296-SN74LVC1G38DBVTCT-ND - Cut Tape (CT) 296-SN74LVC1G38DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DBVT |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.98000 | $6.98 |
10 | $5.01700 | $50.17 |
25 | $4.51920 | $112.98 |
100 | $3.97080 | $397.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.15204 | $788.01 |
500 | $3.01770 | $1,508.85 |
750 | $2.95037 | $2,212.78 |
1,250 | $2.88410 | $3,605.12 |