
SN74LVC1G386DSFR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G386DSFRTR-ND - Tape & Reel (TR) 296-SN74LVC1G386DSFRCT-ND - Cut Tape (CT) 296-SN74LVC1G386DSFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G386DSFR |
Description | IC GATE XOR 1CH 3-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G386DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-SON (1x1) | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.92094 | $4,604.70 |
| 10,000 | $0.89640 | $8,964.00 |
| 15,000 | $0.88411 | $13,261.65 |
| 25,000 | $0.87050 | $21,762.50 |
| 35,000 | $0.86254 | $30,188.90 |
| 50,000 | $0.85488 | $42,744.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.57900 | $15.79 |
| 25 | $1.39760 | $34.94 |
| 100 | $1.19870 | $119.87 |
| 250 | $1.10400 | $276.00 |
| 500 | $1.04710 | $523.55 |
| 1,000 | $1.00023 | $1,000.23 |
| 2,500 | $0.95077 | $2,376.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.57900 | $15.79 |
| 25 | $1.39760 | $34.94 |
| 100 | $1.19870 | $119.87 |
| 250 | $1.10400 | $276.00 |
| 500 | $1.04710 | $523.55 |
| 1,000 | $1.00023 | $1,000.23 |
| 2,500 | $0.98115 | $2,452.88 |




