
SN74LVC1G34DBVRG4 | |
---|---|
DigiKey Part Number | 296-51595-2-ND - Tape & Reel (TR) 296-51595-1-ND - Cut Tape (CT) 296-51595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G34DBVRG4 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G34DBVRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.94934 | $5,696.04 |
9,000 | $0.93470 | $8,412.30 |
15,000 | $0.91849 | $13,777.35 |
21,000 | $0.90900 | $19,089.00 |
30,000 | $0.89989 | $26,996.70 |
75,000 | $0.88026 | $66,019.50 |