
SN74LVC1G3157YZTR | |
|---|---|
DigiKey Part Number | 296-SN74LVC1G3157YZTR-ND - Tape & Reel (TR) 296-SN74LVC1G3157YZTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G3157YZTR |
Description | IC SWITCH SPDT X 1 15OHM 6DSBGA |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 15Ohm 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G3157YZTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 5.7ns, 3.8ns | |
-3db Bandwidth | 340MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.2pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.45000 | $3.45 |
| 10 | $2.42500 | $24.25 |
| 25 | $2.16400 | $54.10 |
| 100 | $1.87370 | $187.37 |
| 250 | $1.73540 | $433.85 |
| 500 | $1.65202 | $826.01 |
| 1,000 | $1.58330 | $1,583.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.62172 | $4,865.16 |
| 6,000 | $1.51709 | $9,102.54 |
| 15,000 | $1.41246 | $21,186.90 |
| 30,000 | $1.33922 | $40,176.60 |


