
SN74LVC1G125DSFR | |
---|---|
DigiKey Part Number | 296-36723-2-ND - Tape & Reel (TR) 296-36723-1-ND - Cut Tape (CT) 296-36723-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G125DSFR |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G125DSFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.86900 | $18.69 |
25 | $1.65640 | $41.41 |
100 | $1.42740 | $142.74 |
250 | $1.31776 | $329.44 |
500 | $1.25160 | $625.80 |
1,000 | $1.19718 | $1,197.18 |
2,500 | $1.18393 | $2,959.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.10508 | $5,525.40 |
10,000 | $1.07656 | $10,765.60 |
15,000 | $1.06228 | $15,934.20 |
25,000 | $1.04646 | $26,161.50 |
35,000 | $1.03721 | $36,302.35 |
50,000 | $1.02832 | $51,416.00 |