SN74LVC1G11YEPR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 2,894
Unit Price: $4.19000
Datasheet
AND Gate IC 1 Channel 6-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G11YEPR

DigiKey Part Number
SN74LVC1G11YEPR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G11YEPR
Description
IC GATE AND 1CH 3-INP 6DSBGA
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G11YEPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
1
Number of Inputs
3
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
6-DSBGA
Package / Case
6-XFBGA, DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 47,264 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

47,264In Stock
Ships from Rochester Electronics, LLC