
SN74LVC1G10YZPR | |
---|---|
DigiKey Part Number | 296-18756-2-ND - Tape & Reel (TR) 296-18756-1-ND - Cut Tape (CT) 296-18756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G10YZPR |
Description | IC GATE NAND 1CH 3-INP 6DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 6-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G10YZPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-DSBGA | |
Package / Case | 6-XFBGA, DSBGA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.27000 | $5.27 |
10 | $3.71300 | $37.13 |
25 | $3.32920 | $83.23 |
100 | $2.90590 | $290.59 |
250 | $2.70436 | $676.09 |
500 | $2.58288 | $1,291.44 |
1,000 | $2.53159 | $2,531.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.35965 | $7,078.95 |
6,000 | $2.29927 | $13,795.62 |
9,000 | $2.26901 | $20,421.09 |
15,000 | $2.23551 | $33,532.65 |
21,000 | $2.21593 | $46,534.53 |
30,000 | $2.19710 | $65,913.00 |