Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.8x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G07DPWR

DigiKey Part Number
296-37759-2-ND - Tape & Reel (TR)
296-37759-1-ND - Cut Tape (CT)
296-37759-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G07DPWR
Description
IC BUFF 1.65V 5-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output 5-X2SON (0.8x0.8)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G07DPWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Texas Instruments
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
4-XFDFN Exposed Pad
Number of Elements
1
Supplier Device Package
5-X2SON (0.8x0.8)
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20,800
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.53700$15.37
25$1.36480$34.12
100$1.16990$116.99
250$1.07736$269.34
500$1.02160$510.80
1,000$0.97573$975.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.91900$2,757.00
6,000$0.89125$5,347.50
9,000$0.87735$7,896.15
15,000$0.86196$12,929.40
21,000$0.85296$17,912.16
30,000$0.84431$25,329.30
Manufacturers Standard Package