SN74LVC1G06DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,700
Unit Price: $1.23000
Datasheet

Direct


onsemi
In Stock: 16,226
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 12,415
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 2,205
Unit Price: $0.82000
Datasheet
Inverter IC 1 Channel Open Drain SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G06DCKRG4

DigiKey Part Number
296-52726-2-ND - Tape & Reel (TR)
296-52726-1-ND - Cut Tape (CT)
296-52726-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G06DCKRG4
Description
IC INVERTER 1CH 1-INP SC70-5
Customer Reference
Detailed Description
Inverter IC 1 Channel Open Drain SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G06DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.58V ~ 1.65V
Input Logic Level - High
1.07V ~ 3.85V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.99000$0.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000$0.35570$3,201.30
15,000$0.34837$5,225.55
21,000$0.34409$7,225.89
30,000$0.33996$10,198.80
75,000$0.33109$24,831.75
150,000$0.32574$48,861.00