
SN74LVC1G02DRYR | |
|---|---|
DigiKey Part Number | 296-28373-2-ND - Tape & Reel (TR) 296-28373-1-ND - Cut Tape (CT) 296-28373-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G02DRYR |
Description | IC GATE NOR 1CH 2-INP 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel 6-SON (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G02DRYR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package 6-SON (1.45x1) |
Number of Inputs 2 | Package / Case 6-UFDFN |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.62800 | $16.28 |
| 25 | $1.44360 | $36.09 |
| 100 | $1.24140 | $124.14 |
| 250 | $1.14376 | $285.94 |
| 500 | $1.08524 | $542.62 |
| 1,000 | $1.03698 | $1,036.98 |
| 2,500 | $1.01888 | $2,547.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.95527 | $4,776.35 |
| 10,000 | $0.92998 | $9,299.80 |
| 15,000 | $0.91732 | $13,759.80 |
| 25,000 | $0.90328 | $22,582.00 |
| 35,000 | $0.89508 | $31,327.80 |
| 50,000 | $0.88719 | $44,359.50 |



