6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G00DSFR

DigiKey Part Number
296-28372-2-ND - Tape & Reel (TR)
296-28372-1-ND - Cut Tape (CT)
296-28372-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G00DSFR
Description
IC GATE NAND 1CH 2-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 1 Channel 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G00DSFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.3ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1x1)
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,093
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.77000$2.77
10$1.91700$19.17
25$1.70680$42.67
100$1.47100$147.10
250$1.35824$339.56
500$1.29068$645.34
1,000$1.23487$1,234.87
2,500$1.22328$3,058.20
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.14043$5,702.15
10,000$1.11120$11,112.00
15,000$1.09657$16,448.55
25,000$1.08037$27,009.25
35,000$1.07089$37,481.15
50,000$1.06178$53,089.00
Manufacturers Standard Package

Other Suppliers on DigiKey

367,490In Stock
Ships from Rochester Electronics, LLC