
SN74LVC165AWBQBRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC165AWBQBRQ1TR-ND - Tape & Reel (TR) 296-SN74LVC165AWBQBRQ1CT-ND - Cut Tape (CT) 296-SN74LVC165AWBQBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC165AWBQBRQ1 |
Description | IC SHIFT REGTR COMP 8BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-WQFN (2.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.1V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (2.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.68720 | $42.18 |
| 100 | $1.45360 | $145.36 |
| 250 | $1.34240 | $335.60 |
| 500 | $1.27532 | $637.66 |
| 1,000 | $1.22007 | $1,220.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.15172 | $3,455.16 |
| 6,000 | $1.11829 | $6,709.74 |
| 9,000 | $1.10154 | $9,913.86 |
| 15,000 | $1.08299 | $16,244.85 |
| 21,000 | $1.07215 | $22,515.15 |
| 30,000 | $1.06172 | $31,851.60 |

