
SN74LVC16374DLR | |
---|---|
DigiKey Part Number | 296-11851-2-ND - Tape & Reel (TR) 296-11851-1-ND - Cut Tape (CT) 296-11851-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16374DLR |
Description | IC FF D-TYPE DOUBLE 8BIT 48SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 8 Bit Positive Edge 48-BSSOP (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16374DLR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Clock Frequency | 100 MHz | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Quiescent (Iq) | 40 µA | |
Input Capacitance | 3.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-SSOP | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.17000 | $11.17 |
10 | $8.14500 | $81.45 |
25 | $7.38000 | $184.50 |
100 | $6.54170 | $654.17 |
250 | $6.14148 | $1,535.37 |
500 | $5.99238 | $2,996.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.70155 | $5,701.55 |
2,000 | $5.53812 | $11,076.24 |
3,000 | $5.45621 | $16,368.63 |
5,000 | $5.36549 | $26,827.45 |
7,000 | $5.31251 | $37,187.57 |
10,000 | $5.26150 | $52,615.00 |