
SN74LVC139AQPWRQ1 | |
---|---|
DigiKey Part Number | 296-28755-2-ND - Tape & Reel (TR) 296-28755-1-ND - Cut Tape (CT) 296-28755-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC139AQPWRQ1 |
Description | IC DECODER/DEMUX 1X2:4 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 2:4 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC139AQPWRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 2:4 | |
Independent Circuits | 2 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.51600 | $45.16 |
25 | $4.05960 | $101.49 |
100 | $3.55700 | $355.70 |
250 | $3.31824 | $829.56 |
500 | $3.17420 | $1,587.10 |
1,000 | $3.14071 | $3,140.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.95806 | $5,916.12 |
4,000 | $2.87771 | $11,510.84 |
6,000 | $2.83748 | $17,024.88 |
10,000 | $2.79289 | $27,928.90 |
14,000 | $2.76684 | $38,735.76 |
20,000 | $2.74178 | $54,835.60 |