
SN74LVC126APWRG4 | |
|---|---|
DigiKey Part Number | 296-46203-2-ND - Tape & Reel (TR) 296-46203-1-ND - Cut Tape (CT) 296-46203-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC126APWRG4 |
Description | IC BUFF NON-INVERT 3.6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC126APWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.89528 | $3,581.12 |
| 6,000 | $0.87987 | $5,279.22 |
| 10,000 | $0.86280 | $8,628.00 |
| 14,000 | $0.85281 | $11,939.34 |
| 20,000 | $0.84322 | $16,864.40 |
| 50,000 | $0.82255 | $41,127.50 |
| 100,000 | $0.81011 | $81,011.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52100 | $15.21 |
| 25 | $1.34840 | $33.71 |
| 100 | $1.15510 | $115.51 |
| 250 | $1.06388 | $265.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52100 | $15.21 |
| 25 | $1.34840 | $33.71 |

