
SN74LVC125ANSR | |
|---|---|
DigiKey Part Number | 296-13234-2-ND - Tape & Reel (TR) 296-13234-1-ND - Cut Tape (CT) 296-13234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC125ANSR |
Description | IC BUFFER NON-INVERT 3.6V 14-SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC125ANSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.77000 | $4.77 |
| 10 | $3.33800 | $33.38 |
| 25 | $2.98600 | $74.65 |
| 100 | $2.60290 | $260.29 |
| 250 | $2.41976 | $604.94 |
| 500 | $2.30910 | $1,154.55 |
| 1,000 | $2.25162 | $2,251.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.14339 | $4,286.78 |
| 4,000 | $2.08175 | $8,327.00 |
| 6,000 | $2.05090 | $12,305.40 |
| 10,000 | $2.01670 | $20,167.00 |
| 14,000 | $1.99672 | $27,954.08 |
| 20,000 | $1.97751 | $39,550.20 |











