
DAC43901RTERQ1 | |
|---|---|
DigiKey Part Number | 296-DAC43901RTERQ1TR-ND - Tape & Reel (TR) 296-DAC43901RTERQ1CT-ND - Cut Tape (CT) 296-DAC43901RTERQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC43901RTERQ1 |
Description | AUTOMOTIVE ONE-CHANNEL 8-BIT SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 1 16-WQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 8 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C, SPI | |
Reference Type | External, Internal, Supply | |
Voltage - Supply, Analog | 1.7V ~ 5.5V | |
Voltage - Supply, Digital | 1.7V ~ 5.5V | |
INL/DNL (LSB) | - | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.85000 | $35.85 |
| 10 | $27.18000 | $271.80 |
| 25 | $25.01640 | $625.41 |
| 100 | $22.63540 | $2,263.54 |
| 250 | $21.49924 | $5,374.81 |
| 500 | $20.81470 | $10,407.35 |
| 1,000 | $20.25136 | $20,251.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.56608 | $22,698.24 |
| 6,000 | $7.40920 | $44,455.20 |
| 9,000 | $7.33063 | $65,975.67 |

