
SN74LVC112APWT | |
---|---|
DigiKey Part Number | 296-SN74LVC112APWTTR-ND - Tape & Reel (TR) 296-SN74LVC112APWTCT-ND - Cut Tape (CT) 296-SN74LVC112APWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112APWT |
Description | IC FF JK TYPE DBL 1-BIT 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112APWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
10 | $6.88200 | $68.82 |
25 | $6.22680 | $155.67 |
100 | $5.50060 | $550.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $5.15520 | $1,288.80 |
500 | $4.94660 | $2,473.30 |
750 | $4.84207 | $3,631.55 |
1,250 | $4.72642 | $5,908.02 |
1,750 | $4.65875 | $8,152.81 |
2,500 | $4.59372 | $11,484.30 |
6,250 | $4.45363 | $27,835.19 |
12,500 | $4.36920 | $54,615.00 |