
SN74LVC112ADBR | |
---|---|
DigiKey Part Number | 296-8447-2-ND - Tape & Reel (TR) 296-8447-1-ND - Cut Tape (CT) 296-8447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC112ADBR |
Description | IC FF JK TYPE DBL 1-BIT 16-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element JK Type 1 Bit Negative Edge 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC112ADBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Set(Preset) and Reset | |
Type | JK Type | |
Output Type | Complementary | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 3.3V, 50pF | |
Trigger Type | Negative Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 4.5 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
10 | $4.70900 | $47.09 |
25 | $4.23440 | $105.86 |
100 | $3.71350 | $371.35 |
250 | $3.46568 | $866.42 |
500 | $3.31634 | $1,658.17 |
1,000 | $3.28728 | $3,287.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.09198 | $6,183.96 |
4,000 | $3.00861 | $12,034.44 |
6,000 | $2.96687 | $17,801.22 |
10,000 | $2.92063 | $29,206.30 |
14,000 | $2.89358 | $40,510.12 |
20,000 | $2.86759 | $57,351.80 |