Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC07ADRG3

DigiKey Part Number
296-27917-2-ND - Tape & Reel (TR)
296-27917-1-ND - Cut Tape (CT)
296-27917-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC07ADRG3
Description
IC BUFF NON-INVERT 5.5V 14-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 6 Element 1 Bit per Element Open Drain Output 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC07ADRG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
6
Number of Bits per Element
1
Input Type
-
Output Type
Open Drain
Current - Output High, Low
-, 24mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 774
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.85000$4.85
10$3.45300$34.53
25$3.09440$77.36
100$2.69830$269.83
250$2.50920$627.30
500$2.39542$1,197.71
1,000$2.33967$2,339.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.20257$5,506.43
5,000$2.14292$10,714.60
7,500$2.11303$15,847.73
12,500$2.07993$25,999.12
17,500$2.06057$36,059.97
25,000$2.04195$51,048.75
Manufacturers Standard Package