
SN74LVC06AQPWRG4Q1 | |
|---|---|
DigiKey Part Number | 296-SN74LVC06AQPWRG4Q1TR-ND - Tape & Reel (TR) 296-SN74LVC06AQPWRG4Q1CT-ND - Cut Tape (CT) 296-SN74LVC06AQPWRG4Q1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06AQPWRG4Q1 |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06AQPWRG4Q1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $4.17700 | $41.77 |
| 25 | $3.74920 | $93.73 |
| 100 | $3.27960 | $327.96 |
| 250 | $3.05676 | $764.19 |
| 500 | $2.92224 | $1,461.12 |
| 1,000 | $2.88057 | $2,880.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.72046 | $5,440.92 |
| 4,000 | $2.64547 | $10,581.88 |
| 6,000 | $2.60792 | $15,647.52 |
| 10,000 | $2.56628 | $25,662.80 |
| 14,000 | $2.54198 | $35,587.72 |
| 20,000 | $2.51857 | $50,371.40 |



