SN74LVC1G02DCKRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 85,347
Unit Price: $0.82000
Datasheet

Direct


Diodes Incorporated
In Stock: 9,409
Unit Price: $1.07000
Datasheet

Direct


onsemi
In Stock: 713
Unit Price: $0.82000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 78,860
Unit Price: $0.82000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 13,455
Unit Price: $0.99000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,074
Unit Price: $2.06000
Datasheet

Similar


onsemi
In Stock: 24,725
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 15,466
Unit Price: $0.82000
Datasheet
NOR Gate IC 1 Channel SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G02DCKRG4

DigiKey Part Number
296-51585-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC1G02DCKRG4
Description
IC GATE NOR 1CH 2-INP SC70-5
Customer Reference
Detailed Description
NOR Gate IC 1 Channel SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G02DCKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
1
Number of Inputs
2
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Package / Case
5-TSSOP, SC-70-5, SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.94813$5,688.78
9,000$0.93351$8,401.59
15,000$0.91732$13,759.80
21,000$0.90785$19,064.85
30,000$0.89874$26,962.20
75,000$0.87914$65,935.50