SN74LVC06APWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3,385
Unit Price: $3.45000
Datasheet

Similar


onsemi
In Stock: 1,456
Unit Price: $2.71000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $1.18928
Datasheet

Similar


Nexperia USA Inc.
In Stock: 42
Unit Price: $2.38000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: $2.22000
Datasheet

Similar


onsemi
In Stock: 2,422
Unit Price: $2.88000
Datasheet
Inverter IC 6 Channel Open Drain 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC06APWRG4

DigiKey Part Number
SN74LVC06APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74LVC06APWRG4
Description
IC INVERTER 6CH 1-INP 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC06APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Open Drain
Voltage - Supply
1.65V ~ 3.6V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
-, 24mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
3.5ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.77954$3,118.16
6,000$0.76579$4,594.74
10,000$0.75056$7,505.60
14,000$0.74166$10,383.24
20,000$0.73310$14,662.00
50,000$0.71467$35,733.50
100,000$0.70356$70,356.00