
SN74LVC06ANSR | |
---|---|
DigiKey Part Number | 296-28726-2-ND - Tape & Reel (TR) 296-28726-1-ND - Cut Tape (CT) 296-28726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC06ANSR |
Description | IC INVERTER 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC06ANSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | -, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.5ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.35000 | $4.35 |
10 | $3.07900 | $30.79 |
25 | $2.75240 | $68.81 |
100 | $2.39510 | $239.51 |
250 | $2.22420 | $556.05 |
500 | $2.12140 | $1,060.70 |
1,000 | $2.06030 | $2,060.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.40782 | $2,815.64 |
4,000 | $1.36430 | $5,457.20 |
6,000 | $1.34251 | $8,055.06 |
10,000 | $1.31836 | $13,183.60 |
14,000 | $1.30425 | $18,259.50 |
20,000 | $1.29067 | $25,813.40 |
50,000 | $1.26144 | $63,072.00 |