
SN74LVC02ADT | |
|---|---|
DigiKey Part Number | 296-28609-2-ND - Tape & Reel (TR) 296-28609-1-ND - Cut Tape (CT) 296-28609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC02ADT |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC02ADT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $2.61614 | $3,270.18 |
| 1,750 | $2.57465 | $4,505.64 |
| 2,500 | $2.53476 | $6,336.90 |
| 6,250 | $2.44885 | $15,305.31 |
| 12,500 | $2.39705 | $29,963.12 |
| 25,000 | $2.35446 | $58,861.50 |

