
SN74LVC00AQPWREP | |
---|---|
DigiKey Part Number | 296-22324-2-ND - Tape & Reel (TR) 296-22324-1-ND - Cut Tape (CT) 296-22324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00AQPWREP |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00AQPWREP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 4.3ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.77533 | $15,550.66 |
4,000 | $7.59760 | $30,390.40 |
6,000 | $7.50862 | $45,051.72 |
10,000 | $7.40998 | $74,099.80 |