
SN74LVC00APWRG4 | |
---|---|
DigiKey Part Number | 296-46202-2-ND - Tape & Reel (TR) 296-46202-1-ND - Cut Tape (CT) 296-46202-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC00APWRG4 |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC00APWRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 4.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.42133 | $5,685.32 |
6,000 | $1.39879 | $8,392.74 |
10,000 | $1.37381 | $13,738.10 |
14,000 | $1.35920 | $19,028.80 |
20,000 | $1.34516 | $26,903.20 |
50,000 | $1.31494 | $65,747.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
10 | $2.34000 | $23.40 |
25 | $2.08240 | $52.06 |
100 | $1.80230 | $180.23 |
250 | $1.66816 | $417.04 |
500 | $1.58752 | $793.76 |
1,000 | $1.52101 | $1,521.01 |