


SN74LV8T595QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV8T595QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV8T595QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV8T595QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T595QPWRQ1 |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.88000 | $8.88 |
| 10 | $6.41300 | $64.13 |
| 25 | $5.79440 | $144.86 |
| 100 | $5.11380 | $511.38 |
| 250 | $4.78820 | $1,197.05 |
| 500 | $4.61654 | $2,308.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.23172 | $12,695.16 |
| 6,000 | $4.13420 | $24,805.20 |
| 9,000 | $4.08538 | $36,768.42 |
| 15,000 | $4.03128 | $60,469.20 |

