
SN74LV8T245QDGSRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LV8T245QDGSRQ1TR-ND - Tape & Reel (TR) 296-SN74LV8T245QDGSRQ1CT-ND - Cut Tape (CT) 296-SN74LV8T245QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T245QDGSRQ1 |
Description | IC TXRX NON-INVERT 5.5V 20-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8T245QDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 20-VSSOP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.08000 | $11.08 |
10 | $8.06300 | $80.63 |
25 | $7.30760 | $182.69 |
100 | $6.47680 | $647.68 |
250 | $6.08008 | $1,520.02 |
500 | $5.92966 | $2,964.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $2.12460 | $10,623.00 |