20-TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T245QDGSRQ1

DigiKey Part Number
296-SN74LV8T245QDGSRQ1TR-ND - Tape & Reel (TR)
296-SN74LV8T245QDGSRQ1CT-ND - Cut Tape (CT)
296-SN74LV8T245QDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T245QDGSRQ1
Description
IC TXRX NON-INVERT 5.5V 20-VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LV8T245QDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.6V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
20-TFSOP (0.118", 3.00mm Width)
Supplier Device Package
20-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.08000$11.08
10$8.06300$80.63
25$7.30760$182.69
100$6.47680$647.68
250$6.08008$1,520.02
500$5.92966$2,964.83
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.12460$10,623.00
Manufacturers Standard Package