New Product
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV8T244RKSR

DigiKey Part Number
296-SN74LV8T244RKSRTR-ND - Tape & Reel (TR)
296-SN74LV8T244RKSRCT-ND - Cut Tape (CT)
296-SN74LV8T244RKSRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV8T244RKSR
Description
OCTAL NON-INVERTING BUFFERS/DRIV
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.06000$20.06
10$14.92200$149.22
25$13.63120$340.78
100$12.21060$1,221.06
250$11.57260$2,893.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.37433$31,122.99
6,000$10.17131$61,027.86
Manufacturers Standard Package