


SN74LV8T165QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-SN74LV8T165QPWRQ1TR-ND - Tape & Reel (TR) 296-SN74LV8T165QPWRQ1CT-ND - Cut Tape (CT) 296-SN74LV8T165QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV8T165QPWRQ1 |
Description | IC SR COMP PSH-PULL 8BIT 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.24000 | $8.24 |
| 10 | $5.93900 | $59.39 |
| 25 | $5.35840 | $133.96 |
| 100 | $4.72130 | $472.13 |
| 250 | $4.41800 | $1,104.50 |
| 500 | $4.24406 | $2,122.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.89824 | $11,694.72 |
| 6,000 | $3.80719 | $22,843.14 |
| 9,000 | $3.76159 | $33,854.31 |
| 15,000 | $3.71108 | $55,666.20 |
| 21,000 | $3.68156 | $77,312.76 |

