
SN74LV86ADBR | |
|---|---|
DigiKey Part Number | 296-14320-2-ND - Tape & Reel (TR) 296-14320-1-ND - Cut Tape (CT) 296-14320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV86ADBR |
Description | IC GATE XOR 4CH 2-INP 14SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 4 Channel 14-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV86ADBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 12mA, 12mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 8.8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.06700 | $30.67 |
| 25 | $2.73960 | $68.49 |
| 100 | $2.38420 | $238.42 |
| 250 | $2.21420 | $553.55 |
| 500 | $2.11162 | $1,055.81 |
| 1,000 | $2.02726 | $2,027.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.36604 | $5,464.16 |

