
SN74LV8153N | |
---|---|
DigiKey Part Number | 296-18263-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV8153N |
Description | IC SR OPEN COLLECTR 8BIT 20-PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 20-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV8153N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Open Collector, Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 5.5V, 3V ~ 13.2V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.72000 | $22.72 |
20 | $15.81800 | $316.36 |
40 | $14.89175 | $595.67 |
100 | $13.91450 | $1,391.45 |
260 | $13.13069 | $3,413.98 |
500 | $12.70312 | $6,351.56 |
1,000 | $12.32816 | $12,328.16 |
2,500 | $11.93232 | $29,830.80 |
5,000 | $11.69370 | $58,468.50 |