Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV74AQDRG4Q1

DigiKey Part Number
296-24835-2-ND - Tape & Reel (TR)
296-24835-1-ND - Cut Tape (CT)
296-24835-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV74AQDRG4Q1
Description
IC FF D-TYPE DOUBLE 1BIT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74LV74AQDRG4Q1 Models
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Texas Instruments
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
20 µA
Part Status
Active
Input Capacitance
2 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
14-SOIC
Clock Frequency
140 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,500
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$2.63762$6,594.05
5,000$2.56841$12,842.05
7,500$2.53373$19,002.97
12,500$2.49534$31,191.75
17,500$2.47289$43,275.57
25,000$2.45130$61,282.50
Manufacturers Standard Package

Other Suppliers on DigiKey

9,770In Stock
Ships from Rochester Electronics, LLC