
SN74LV74AQDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-24835-2-ND - Tape & Reel (TR) 296-24835-1-ND - Cut Tape (CT) 296-24835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV74AQDRG4Q1 |
Description | IC FF D-TYPE DOUBLE 1BIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV74AQDRG4Q1 Models |
Category | Trigger Type Positive Edge |
Manufacturer Texas Instruments | Current - Output High, Low 12mA, 12mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 20 µA |
Part Status Active | Input Capacitance 2 pF |
Function Set(Preset) and Reset | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Complementary | Qualification AEC-Q100 |
Number of Elements 2 | Mounting Type Surface Mount |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Clock Frequency 140 MHz | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Max Propagation Delay @ V, Max CL 9.3ns @ 5V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX74DR2G | onsemi | 3,268 | MC74LVX74DR2GOSCT-ND | $2.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.63762 | $6,594.05 |
| 5,000 | $2.56841 | $12,842.05 |
| 7,500 | $2.53373 | $19,002.97 |
| 12,500 | $2.49534 | $31,191.75 |
| 17,500 | $2.47289 | $43,275.57 |
| 25,000 | $2.45130 | $61,282.50 |

